CFN50SJR-26-2M4
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.5W, 2400000ohm, 300V, 5% +/-Tol, -1500ppm/Cel,

Overview of CFN50SJR-26-2M4 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CFN50SJR-26-2M4 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFN50SJR-26-2M4 by YAGEO Corporation

CFN50SJR-26-2M4
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.55 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
2400000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-1500 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
300 V
Want to compare parts?
  1. CFN50SJR-26-2M4
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.5W, 2400000ohm, 300V, 5% +/-Tol, -1500ppm/Cel,
    VS

Alternate Parts for CFN50SJR-26-2M4

This table gives cross-reference parts and alternative options found for CFN50SJR-26-2M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN50SJR-26-2M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFN50SJB-FKK2M4 Fixed Resistor, Carbon Film, 0.5W, 2400000ohm, 300V, 5% +/-Tol, -1500ppm/Cel, YAGEO Corporation CFN50SJR-26-2M4 vs CFN50SJB-FKK2M4
RCFS50T245JN00-T20 Fixed Resistor, Carbon Film, 0.5W, 2400000ohm, 300V, 5% +/-Tol, -1500ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc CFN50SJR-26-2M4 vs RCFS50T245JN00-T20
CFN50SJT-26-2M4 Fixed Resistor, Carbon Film, 0.5W, 2400000ohm, 300V, 5% +/-Tol, -1500ppm/Cel, YAGEO Corporation CFN50SJR-26-2M4 vs CFN50SJT-26-2M4
CFN50SJR-FT2M4 Fixed Resistor, Carbon Film, 0.5W, 2400000ohm, 300V, 5% +/-Tol, -1500ppm/Cel, YAGEO Corporation CFN50SJR-26-2M4 vs CFN50SJR-FT2M4
CFN50SJT-PN2M4 Fixed Resistor, Carbon Film, 0.5W, 2400000ohm, 300V, 5% +/-Tol, -1500ppm/Cel, YAGEO Corporation CFN50SJR-26-2M4 vs CFN50SJT-PN2M4
CFN50SJB-FK2M4 Fixed Resistor, Carbon Film, 0.5W, 2400000ohm, 300V, 5% +/-Tol, -1500ppm/Cel, YAGEO Corporation CFN50SJR-26-2M4 vs CFN50SJB-FK2M4
CFN50SJB-FFK2M4 Fixed Resistor, Carbon Film, 0.5W, 2400000ohm, 300V, 5% +/-Tol, -1500ppm/Cel, YAGEO Corporation CFN50SJR-26-2M4 vs CFN50SJB-FFK2M4
CFN50SJB-26-2M4 Fixed Resistor, Carbon Film, 0.5W, 2400000ohm, 300V, 5% +/-Tol, -1500ppm/Cel, YAGEO Corporation CFN50SJR-26-2M4 vs CFN50SJB-26-2M4
FCR50SJT-2M4 Fixed Resistor, Carbon Film, 0.5W, 2400000ohm, 300V, 5% +/-Tol, -1500ppm/Cel, YAGEO Corporation CFN50SJR-26-2M4 vs FCR50SJT-2M4
FCR50SJR-2M4 Fixed Resistor, Carbon Film, 0.5W, 2400000ohm, 300V, 5% +/-Tol, -1500ppm/Cel, YAGEO Corporation CFN50SJR-26-2M4 vs FCR50SJR-2M4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFN50SJR-26-2M4 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFN50SJR-26-2M4 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFN50SJR-26-2M4 would you like to use for your alert(s)?
  • Please alert me when CFN50SJR-26-2M4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFN50SJR-26-2M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFN50SJR-26-2M4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFN50SJR-26-2M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFN50SJR-26-2M4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFN50SJR-26-2M4 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: