Part Details for CFN50SGB-F33R by YAGEO Corporation
Overview of CFN50SGB-F33R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN50SGB-F33R
CFN50SGB-F33R CAD Models
CFN50SGB-F33R Part Data Attributes
|
CFN50SGB-F33R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN50SGB-F33R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 33ohm, 300V, 2% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 300 V |
Alternate Parts for CFN50SGB-F33R
This table gives cross-reference parts and alternative options found for CFN50SGB-F33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN50SGB-F33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR50SGB-52-33R | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN50SGB-F33R vs FCR50SGB-52-33R |
CFN50SGR-52-33R | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN50SGB-F33R vs CFN50SGR-52-33R |
FCR50SGB-MB33R | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN50SGB-F33R vs FCR50SGB-MB33R |
FCR50SGR-FT33R | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN50SGB-F33R vs FCR50SGR-FT33R |
CFR50SGR-52-33R | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 300V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFN50SGB-F33R vs CFR50SGR-52-33R |
CFN50SGT-PN33R | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN50SGB-F33R vs CFN50SGT-PN33R |
CFR50SGT-26-33R | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 300V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFN50SGB-F33R vs CFR50SGT-26-33R |
CFN50SGR-26-33R | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN50SGB-F33R vs CFN50SGR-26-33R |
FCR50SGR-AV33R | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN50SGB-F33R vs FCR50SGR-AV33R |
FCR50SGT-PN33R | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN50SGB-F33R vs FCR50SGT-PN33R |