Part Details for CFN3WSJBJMB360R by YAGEO Corporation
Overview of CFN3WSJBJMB360R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN3WSJBJMB360R
CFN3WSJBJMB360R CAD Models
CFN3WSJBJMB360R Part Data Attributes
|
CFN3WSJBJMB360R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN3WSJBJMB360R
YAGEO Corporation
Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFN3WSJBJMB360R
This table gives cross-reference parts and alternative options found for CFN3WSJBJMB360R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN3WSJBJMB360R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN3WSJBJFFK360R | Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN3WSJBJMB360R vs CFN3WSJBJFFK360R |
FCR3WSJBJMR360R | Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN3WSJBJMB360R vs FCR3WSJBJMR360R |
CFR3WSJBJMB360R | Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN3WSJBJMB360R vs CFR3WSJBJMB360R |
CFN3WSJBJMR360R | Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN3WSJBJMB360R vs CFN3WSJBJMR360R |
CFR3WSJBJ52-360R | Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN3WSJBJMB360R vs CFR3WSJBJ52-360R |
CFR3WSJTJ52-360R | Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN3WSJBJMB360R vs CFR3WSJTJ52-360R |
RCFS3W361J-T20 | Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | CFN3WSJBJMB360R vs RCFS3W361J-T20 |
FCR3WSJBJM360R | Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN3WSJBJMB360R vs FCR3WSJBJM360R |
FCR3WSJB-52-360R | Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN3WSJBJMB360R vs FCR3WSJB-52-360R |
FCR3WSJBJFFK360R | Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN3WSJBJMB360R vs FCR3WSJBJFFK360R |