Part Details for CFN2WSJB-FFK3M9 by YAGEO Corporation
Overview of CFN2WSJB-FFK3M9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN2WSJB-FFK3M9
CFN2WSJB-FFK3M9 CAD Models
CFN2WSJB-FFK3M9 Part Data Attributes
|
CFN2WSJB-FFK3M9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN2WSJB-FFK3M9
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 3900000ohm, 500V, 5% +/-Tol, -1500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFN2WSJB-FFK3M9
This table gives cross-reference parts and alternative options found for CFN2WSJB-FFK3M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN2WSJB-FFK3M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN2WSJT-73-3M9 | Fixed Resistor, Carbon Film, 2W, 3900000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSJB-FFK3M9 vs CFN2WSJT-73-3M9 |
CFN2WSJB-F3M9 | Fixed Resistor, Carbon Film, 2W, 3900000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSJB-FFK3M9 vs CFN2WSJB-F3M9 |
CFN2WSJR-PN3M9 | Fixed Resistor, Carbon Film, 2W, 3900000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSJB-FFK3M9 vs CFN2WSJR-PN3M9 |
CFN2WSJR-AV3M9 | Fixed Resistor, Carbon Film, 2W, 3900000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSJB-FFK3M9 vs CFN2WSJR-AV3M9 |
CFN2WSJB-MB3M9 | Fixed Resistor, Carbon Film, 2W, 3900000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSJB-FFK3M9 vs CFN2WSJB-MB3M9 |
RCFS2W395JN00-T20 | Fixed Resistor, Carbon Film, 2W, 3900000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | CFN2WSJB-FFK3M9 vs RCFS2W395JN00-T20 |
CFN2WSJR-52-3M9 | Fixed Resistor, Carbon Film, 2W, 3900000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSJB-FFK3M9 vs CFN2WSJR-52-3M9 |
CFN2WSJB-FK3M9 | Fixed Resistor, Carbon Film, 2W, 3900000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSJB-FFK3M9 vs CFN2WSJB-FK3M9 |
CFN2WSJB-FKK3M9 | Fixed Resistor, Carbon Film, 2W, 3900000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSJB-FFK3M9 vs CFN2WSJB-FKK3M9 |
CFN2WSJB-73-3M9 | Fixed Resistor, Carbon Film, 2W, 3900000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSJB-FFK3M9 vs CFN2WSJB-73-3M9 |