Part Details for CFN2WSGT-AV9M1 by YAGEO Corporation
Overview of CFN2WSGT-AV9M1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN2WSGT-AV9M1
CFN2WSGT-AV9M1 CAD Models
CFN2WSGT-AV9M1 Part Data Attributes
|
CFN2WSGT-AV9M1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN2WSGT-AV9M1
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 9100000ohm, 500V, 2% +/-Tol, -1500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CFN2WSGT-AV9M1
This table gives cross-reference parts and alternative options found for CFN2WSGT-AV9M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN2WSGT-AV9M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN2WSGB-M9M1 | Fixed Resistor, Carbon Film, 2W, 9100000ohm, 500V, 2% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSGT-AV9M1 vs CFN2WSGB-M9M1 |
CFN2WSGR-AV9M1 | Fixed Resistor, Carbon Film, 2W, 9100000ohm, 500V, 2% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSGT-AV9M1 vs CFN2WSGR-AV9M1 |
CFN2WSGT-52-9M1 | Fixed Resistor, Carbon Film, 2W, 9100000ohm, 500V, 2% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSGT-AV9M1 vs CFN2WSGT-52-9M1 |
CFN2WSGB-MB9M1 | Fixed Resistor, Carbon Film, 2W, 9100000ohm, 500V, 2% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSGT-AV9M1 vs CFN2WSGB-MB9M1 |
CFN2WSGB-FFK9M1 | Fixed Resistor, Carbon Film, 2W, 9100000ohm, 500V, 2% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSGT-AV9M1 vs CFN2WSGB-FFK9M1 |
CFN2WSGB-F9M1 | Fixed Resistor, Carbon Film, 2W, 9100000ohm, 500V, 2% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSGT-AV9M1 vs CFN2WSGB-F9M1 |
CFN2WSGR-FT9M1 | Fixed Resistor, Carbon Film, 2W, 9100000ohm, 500V, 2% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSGT-AV9M1 vs CFN2WSGR-FT9M1 |
CFN2WSGT-FT9M1 | Fixed Resistor, Carbon Film, 2W, 9100000ohm, 500V, 2% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSGT-AV9M1 vs CFN2WSGT-FT9M1 |
RCFS2W915G-T20 | Fixed Resistor, Carbon Film, 2W, 9100000ohm, 500V, 2% +/-Tol, -1500ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | CFN2WSGT-AV9M1 vs RCFS2W915G-T20 |
CFN2WSGT-PN9M1 | Fixed Resistor, Carbon Film, 2W, 9100000ohm, 500V, 2% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN2WSGT-AV9M1 vs CFN2WSGT-PN9M1 |