CFN25SJT-52-510R
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -500,350ppm/Cel,

Overview of CFN25SJT-52-510R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8670510RA Renesas Electronics Corporation 16K(4KX4) CMOS STATIC RAM
HS7B-2510RH-Q Renesas Electronics Corporation Rad-Hard High Slew Rate Operational Amplifier
HS9-2510RH-Q Renesas Electronics Corporation Rad-Hard High Slew Rate Operational Amplifier

CAD Models for CFN25SJT-52-510R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFN25SJT-52-510R by YAGEO Corporation

CFN25SJT-52-510R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.45 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.9 mm
Package Length
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
0.25 W
Resistance
510 Ω
Resistor Type
FIXED RESISTOR
Technology
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CFN25SJT-52-510R
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -500,350ppm/Cel,
    VS

Alternate Parts for CFN25SJT-52-510R

This table gives cross-reference parts and alternative options found for CFN25SJT-52-510R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN25SJT-52-510R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFR25SJB-M510R Fixed Resistor, Carbon Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation CFN25SJT-52-510R vs CFR25SJB-M510R
CFN25SJB-52-510R Fixed Resistor, Carbon Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN25SJT-52-510R vs CFN25SJB-52-510R
CFR25SJR-52-510R Fixed Resistor, Carbon Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation CFN25SJT-52-510R vs CFR25SJR-52-510R
CFN25SJR-MT510R Fixed Resistor, Carbon Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN25SJT-52-510R vs CFN25SJR-MT510R
CFN25SJR-52-510R Fixed Resistor, Carbon Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN25SJT-52-510R vs CFN25SJR-52-510R
CFN25SJT-26-510R Fixed Resistor, Carbon Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN25SJT-52-510R vs CFN25SJT-26-510R
CFN25SJB-M510R Fixed Resistor, Carbon Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN25SJT-52-510R vs CFN25SJB-M510R
CFR25SJT-MT510R Fixed Resistor, Carbon Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation CFN25SJT-52-510R vs CFR25SJT-MT510R
CFR25SJB-26-510R Fixed Resistor, Carbon Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation CFN25SJT-52-510R vs CFR25SJB-26-510R
CFR25SJT-52-510R Fixed Resistor, Carbon Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CFN25SJT-52-510R vs CFR25SJT-52-510R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFN25SJT-52-510R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFN25SJT-52-510R by YAGEO Corporation

  • Please alert me when CFN25SJT-52-510R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFN25SJT-52-510R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFN25SJT-52-510R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFN25SJT-52-510R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFN25SJT-52-510R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFN25SJT-52-510R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: