Part Details for CFN25SJT-26-330R by YAGEO Corporation
Overview of CFN25SJT-26-330R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-3330-R7 | Analog Devices | 300mA LDO 3.3Vo1, 3.0Vo2 | |
TS5V330RGYR | Texas Instruments | Quad-SPDT wide-bandwidth video switch with low ON-state resistance 16-VQFN -40 to 85 | |
TPS55330RTER | Texas Instruments | Integrated 5-A 24-V Wide Input Range Boost/SEPIC/Flyback DC-DC Regulator 16-WQFN -40 to 150 |
Part Details for CFN25SJT-26-330R
CFN25SJT-26-330R CAD Models
CFN25SJT-26-330R Part Data Attributes
|
CFN25SJT-26-330R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN25SJT-26-330R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CFN25SJT-26-330R
This table gives cross-reference parts and alternative options found for CFN25SJT-26-330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN25SJT-26-330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR25SJT-52-330R | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFN25SJT-26-330R vs CFR25SJT-52-330R |
CFN25SJB-M330R | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN25SJT-26-330R vs CFN25SJB-M330R |
CFN25SJT-MT330R | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN25SJT-26-330R vs CFN25SJT-MT330R |
CFR25SJT-26-330R | RES,AXIAL,CARBON FILM,330 OHMS,200WV,5% +/-TOL,-500,350PPM TC | YAGEO Corporation | CFN25SJT-26-330R vs CFR25SJT-26-330R |
CFN25SJB-26-330R | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN25SJT-26-330R vs CFN25SJB-26-330R |