Part Details for CFN25SJR-26-11R by YAGEO Corporation
Overview of CFN25SJR-26-11R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN25SJR-26-11R
CFN25SJR-26-11R CAD Models
CFN25SJR-26-11R Part Data Attributes
|
CFN25SJR-26-11R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN25SJR-26-11R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CFN25SJR-26-11R
This table gives cross-reference parts and alternative options found for CFN25SJR-26-11R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN25SJR-26-11R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR25SJR-52-11R | Fixed Resistor, Carbon Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFN25SJR-26-11R vs CFR25SJR-52-11R |
CFR25SJB-M11R | Fixed Resistor, Carbon Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFN25SJR-26-11R vs CFR25SJB-M11R |
CFN25SJR-MT11R | Fixed Resistor, Carbon Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN25SJR-26-11R vs CFN25SJR-MT11R |
CFR25SJT-26-11R | Fixed Resistor, Carbon Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFN25SJR-26-11R vs CFR25SJT-26-11R |
CFR25SJT-MT11R | Fixed Resistor, Carbon Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFN25SJR-26-11R vs CFR25SJT-MT11R |
CFR25SJT-52-11R | Fixed Resistor, Carbon Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFN25SJR-26-11R vs CFR25SJT-52-11R |
CFR25SJB-52-11R | Fixed Resistor, Carbon Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFN25SJR-26-11R vs CFR25SJB-52-11R |