CFN25SGB-M2R2
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 200V, 2% +/-Tol, -500,350ppm/Cel,

Overview of CFN25SGB-M2R2 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HM2R21PA5100N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric series-5-row receptacle Module Type CR with 55 signal pins
HM2R21PA5108N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric series-5-row receptacle Module Type CR with 55 signal pins
HM2R21PA5101N9LF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type CR without Pegs,Press Fit Tail, , 250 mating cycles and ROHS Compliant

CAD Models for CFN25SGB-M2R2 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFN25SGB-M2R2 by YAGEO Corporation

CFN25SGB-M2R2
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.45 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.9 mm
Package Length
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
2.2 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. CFN25SGB-M2R2
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 200V, 2% +/-Tol, -500,350ppm/Cel,
    VS

Alternate Parts for CFN25SGB-M2R2

This table gives cross-reference parts and alternative options found for CFN25SGB-M2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN25SGB-M2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFN25SGB-26-2R2 Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 200V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN25SGB-M2R2 vs CFN25SGB-26-2R2
CFN25SGT-MT2R2 Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 200V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN25SGB-M2R2 vs CFN25SGT-MT2R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFN25SGB-M2R2 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFN25SGB-M2R2 by YAGEO Corporation

  • Please alert me when CFN25SGB-M2R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFN25SGB-M2R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFN25SGB-M2R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFN25SGB-M2R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFN25SGB-M2R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFN25SGB-M2R2 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: