CFN200JTJ52-24R
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 2W, 24ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,

Overview of CFN200JTJ52-24R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CFN200JTJ52-24R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFN200JTJ52-24R by YAGEO Corporation

CFN200JTJ52-24R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
2 W
Resistance
24 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
350 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. CFN200JTJ52-24R
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 2W, 24ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
    VS

Alternate Parts for CFN200JTJ52-24R

This table gives cross-reference parts and alternative options found for CFN200JTJ52-24R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN200JTJ52-24R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFN200JBJMR24R Fixed Resistor, Carbon Film, 2W, 24ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CFN200JTJ52-24R vs CFN200JBJMR24R
RCF2W240JN00-T20 Fixed Resistor, Carbon Film, 2W, 24ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc CFN200JTJ52-24R vs RCF2W240JN00-T20
CFR200JB-MB24R Fixed Resistor, Carbon Film, 2W, 24ohm, 500V, 5% +/-Tol, YAGEO Corporation CFN200JTJ52-24R vs CFR200JB-MB24R
CB2WJ24RP01 Fixed Resistor, Carbon Film, 2W, 24ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Ever Ohms Technology Co Ltd CFN200JTJ52-24R vs CB2WJ24RP01
FCR200JBJM24R Fixed Resistor, Carbon Film, 2W, 24ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CFN200JTJ52-24R vs FCR200JBJM24R
FCR200JRJ73-24R Fixed Resistor, Carbon Film, 2W, 24ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CFN200JTJ52-24R vs FCR200JRJ73-24R
CFR200JBJ52-24R Fixed Resistor, Carbon Film, 2W, 24ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CFN200JTJ52-24R vs CFR200JBJ52-24R
CFR200JTJ73-24R Fixed Resistor, Carbon Film, 2W, 24ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CFN200JTJ52-24R vs CFR200JTJ73-24R
CFN200JBJFFK24R Fixed Resistor, Carbon Film, 2W, 24ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CFN200JTJ52-24R vs CFN200JBJFFK24R
FCR200JB-52-24R Fixed Resistor, Carbon Film, 2W, 24ohm, 500V, 5% +/-Tol, YAGEO Corporation CFN200JTJ52-24R vs FCR200JB-52-24R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFN200JTJ52-24R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFN200JTJ52-24R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFN200JTJ52-24R would you like to use for your alert(s)?
  • Please alert me when CFN200JTJ52-24R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFN200JTJ52-24R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFN200JTJ52-24R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFN200JTJ52-24R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFN200JTJ52-24R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFN200JTJ52-24R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: