Part Details for CFN200JRJ52-18R by YAGEO Corporation
Overview of CFN200JRJ52-18R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN200JRJ52-18R
CFN200JRJ52-18R CAD Models
CFN200JRJ52-18R Part Data Attributes
|
CFN200JRJ52-18R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN200JRJ52-18R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 18ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFN200JRJ52-18R
This table gives cross-reference parts and alternative options found for CFN200JRJ52-18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN200JRJ52-18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFR200JT-52-18R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 18ohm, 500V, 5% +/-Tol, | CFN200JRJ52-18R vs CFR200JT-52-18R |
CFR200JR-52-18R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 18ohm, 500V, 5% +/-Tol, | CFN200JRJ52-18R vs CFR200JR-52-18R |
CFR200JBJM18R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 18ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFN200JRJ52-18R vs CFR200JBJM18R |
FCR200JB-FFK18R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 18ohm, 500V, 5% +/-Tol, | CFN200JRJ52-18R vs FCR200JB-FFK18R |
CFN200JBJFK18R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 18ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFN200JRJ52-18R vs CFN200JBJFK18R |
FCR200JB-73-18R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 18ohm, 500V, 5% +/-Tol, | CFN200JRJ52-18R vs FCR200JB-73-18R |
FCR200JB-FKK18R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 18ohm, 500V, 5% +/-Tol, | CFN200JRJ52-18R vs FCR200JB-FKK18R |
CFN200JBJMR18R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 18ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFN200JRJ52-18R vs CFN200JBJMR18R |
CFN200JTJ73-18R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 18ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFN200JRJ52-18R vs CFN200JTJ73-18R |
CFR200JBJMR18R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 18ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFN200JRJ52-18R vs CFR200JBJMR18R |