Part Details for CFN200JBJMR39R by YAGEO Corporation
Overview of CFN200JBJMR39R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN200JBJMR39R
CFN200JBJMR39R CAD Models
CFN200JBJMR39R Part Data Attributes
|
CFN200JBJMR39R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN200JBJMR39R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 39ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFN200JBJMR39R
This table gives cross-reference parts and alternative options found for CFN200JBJMR39R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN200JBJMR39R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR200JBJMR39R | Fixed Resistor, Carbon Film, 2W, 39ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN200JBJMR39R vs CFR200JBJMR39R |
CFN200JBJ73-39R | Fixed Resistor, Carbon Film, 2W, 39ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN200JBJMR39R vs CFN200JBJ73-39R |
CFN200JTJ52-39R | Fixed Resistor, Carbon Film, 2W, 39ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN200JBJMR39R vs CFN200JTJ52-39R |
FCR200JBJM39R | Fixed Resistor, Carbon Film, 2W, 39ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN200JBJMR39R vs FCR200JBJM39R |
FCR200JB-FFK39R | Fixed Resistor, Carbon Film, 2W, 39ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN200JBJMR39R vs FCR200JB-FFK39R |
CB2WJ39RP05 | Fixed Resistor, Carbon Film, 2W, 39ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFN200JBJMR39R vs CB2WJ39RP05 |
CFR200JTJ73-39R | Fixed Resistor, Carbon Film, 2W, 39ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN200JBJMR39R vs CFR200JTJ73-39R |
CFN200JBJFKK39R | Fixed Resistor, Carbon Film, 2W, 39ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN200JBJMR39R vs CFN200JBJFKK39R |
FCR200JT-73-39R | Fixed Resistor, Carbon Film, 2W, 39ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN200JBJMR39R vs FCR200JT-73-39R |
FCR200JB-73-39R | Fixed Resistor, Carbon Film, 2W, 39ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN200JBJMR39R vs FCR200JB-73-39R |