Part Details for CFN200JBJFKK10R by YAGEO Corporation
Overview of CFN200JBJFKK10R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN200JBJFKK10R
CFN200JBJFKK10R CAD Models
CFN200JBJFKK10R Part Data Attributes
|
CFN200JBJFKK10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN200JBJFKK10R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFN200JBJFKK10R
This table gives cross-reference parts and alternative options found for CFN200JBJFKK10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN200JBJFKK10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN200JBJF10R | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN200JBJFKK10R vs CFN200JBJF10R |
FCR200JT-52-10R | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN200JBJFKK10R vs FCR200JT-52-10R |
CFR200JB-F10R | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN200JBJFKK10R vs CFR200JB-F10R |
CFR200JR-52-10R | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN200JBJFKK10R vs CFR200JR-52-10R |
FCR200JB-F10R | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN200JBJFKK10R vs FCR200JB-F10R |
CFN200JBJM10R | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN200JBJFKK10R vs CFN200JBJM10R |
CFR200JB-M10R | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN200JBJFKK10R vs CFR200JB-M10R |
CFN200JBJ52-10R | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN200JBJFKK10R vs CFN200JBJ52-10R |
CFR200JR-73-10R | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN200JBJFKK10R vs CFR200JR-73-10R |
CFR200JB-FKK10R | Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN200JBJFKK10R vs CFR200JB-FKK10R |