Part Details for CFN1WSJB-M1M6 by YAGEO Corporation
Overview of CFN1WSJB-M1M6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN1WSJB-M1M6
CFN1WSJB-M1M6 CAD Models
CFN1WSJB-M1M6 Part Data Attributes
|
CFN1WSJB-M1M6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN1WSJB-M1M6
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 1600000ohm, 400V, 5% +/-Tol, -1500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for CFN1WSJB-M1M6
This table gives cross-reference parts and alternative options found for CFN1WSJB-M1M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN1WSJB-M1M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR1WSJB-1M6 | Fixed Resistor, Carbon Film, 1W, 1600000ohm, 400V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN1WSJB-M1M6 vs FCR1WSJB-1M6 |
FCR1WSJR-1M6 | Fixed Resistor, Carbon Film, 1W, 1600000ohm, 400V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN1WSJB-M1M6 vs FCR1WSJR-1M6 |
CFN1WSJR-PN1M6 | Fixed Resistor, Carbon Film, 1W, 1600000ohm, 400V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN1WSJB-M1M6 vs CFN1WSJR-PN1M6 |
CFN1WSJB-MB1M6 | Fixed Resistor, Carbon Film, 1W, 1600000ohm, 400V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN1WSJB-M1M6 vs CFN1WSJB-MB1M6 |
CFN1WSJB-52-1M6 | Fixed Resistor, Carbon Film, 1W, 1600000ohm, 400V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN1WSJB-M1M6 vs CFN1WSJB-52-1M6 |
CFN1WSJB-MR1M6 | Fixed Resistor, Carbon Film, 1W, 1600000ohm, 400V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN1WSJB-M1M6 vs CFN1WSJB-MR1M6 |
CFN1WSJT-FT1M6 | Fixed Resistor, Carbon Film, 1W, 1600000ohm, 400V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN1WSJB-M1M6 vs CFN1WSJT-FT1M6 |