Part Details for CFN1WSGB-MR11R by YAGEO Corporation
Overview of CFN1WSGB-MR11R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN1WSGB-MR11R
CFN1WSGB-MR11R CAD Models
CFN1WSGB-MR11R Part Data Attributes
|
CFN1WSGB-MR11R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN1WSGB-MR11R
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 11ohm, 400V, 2% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 400 V |
Alternate Parts for CFN1WSGB-MR11R
This table gives cross-reference parts and alternative options found for CFN1WSGB-MR11R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN1WSGB-MR11R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR1WSGB-MB11R | Fixed Resistor, Carbon Film, 1W, 11ohm, 400V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFN1WSGB-MR11R vs CFR1WSGB-MB11R |
FCR1WSGB-M11R | Fixed Resistor, Carbon Film, 1W, 11ohm, 400V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN1WSGB-MR11R vs FCR1WSGB-M11R |
FCR1WSGB-11R | Fixed Resistor, Carbon Film, 1W, 11ohm, 400V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN1WSGB-MR11R vs FCR1WSGB-11R |
CFR1WSGB-52-11R | Fixed Resistor, Carbon Film, 1W, 11ohm, 400V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFN1WSGB-MR11R vs CFR1WSGB-52-11R |
FCR1WSGR-AV11R | Fixed Resistor, Carbon Film, 1W, 11ohm, 400V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN1WSGB-MR11R vs FCR1WSGR-AV11R |
FCR1WSGB-MR11R | Fixed Resistor, Carbon Film, 1W, 11ohm, 400V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN1WSGB-MR11R vs FCR1WSGB-MR11R |
CFR1WSGT-7311R | Fixed Resistor, Carbon Film, 1W, 11ohm, 400V, 2% +/-Tol, -500ppm/Cel, | YAGEO Corporation | CFN1WSGB-MR11R vs CFR1WSGT-7311R |
CFR1WSGR-PN11R | Fixed Resistor, Carbon Film, 1W, 11ohm, 400V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFN1WSGB-MR11R vs CFR1WSGR-PN11R |
FCR1WSGR-11R | Fixed Resistor, Carbon Film, 1W, 11ohm, 400V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN1WSGB-MR11R vs FCR1WSGR-11R |
CFN1WSGR-52-11R | Fixed Resistor, Carbon Film, 1W, 11ohm, 400V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN1WSGB-MR11R vs CFN1WSGR-52-11R |