Part Details for CFN100JT-52-6M2 by YAGEO Corporation
Overview of CFN100JT-52-6M2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN100JT-52-6M2
CFN100JT-52-6M2 CAD Models
CFN100JT-52-6M2 Part Data Attributes
|
CFN100JT-52-6M2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN100JT-52-6M2
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 5% +/-Tol, -1500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFN100JT-52-6M2
This table gives cross-reference parts and alternative options found for CFN100JT-52-6M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN100JT-52-6M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN100JB-FK6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN100JT-52-6M2 vs CFN100JB-FK6M2 |
CFN100JB-M6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN100JT-52-6M2 vs CFN100JB-M6M2 |
CFN100JB-FKK6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN100JT-52-6M2 vs CFN100JB-FKK6M2 |
CFN100JR-52-6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN100JT-52-6M2 vs CFN100JR-52-6M2 |
FCR100JT-6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN100JT-52-6M2 vs FCR100JT-6M2 |
CFN100JB-MR6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN100JT-52-6M2 vs CFN100JB-MR6M2 |
CFN100JT-PN6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN100JT-52-6M2 vs CFN100JT-PN6M2 |
CFN100JB-MB6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN100JT-52-6M2 vs CFN100JB-MB6M2 |
CFN100JT-AV6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN100JT-52-6M2 vs CFN100JT-AV6M2 |
CFN100JB-52-6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN100JT-52-6M2 vs CFN100JB-52-6M2 |