Part Details for CFN100GTJ52-360R by YAGEO Corporation
Overview of CFN100GTJ52-360R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN100GTJ52-360R
CFN100GTJ52-360R CAD Models
CFN100GTJ52-360R Part Data Attributes
|
CFN100GTJ52-360R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN100GTJ52-360R
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CFN100GTJ52-360R
This table gives cross-reference parts and alternative options found for CFN100GTJ52-360R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN100GTJ52-360R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR100GR-AV360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFN100GTJ52-360R vs FCR100GR-AV360R |
FCR100GRJPN360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GTJ52-360R vs FCR100GRJPN360R |
FCR100GB-M360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFN100GTJ52-360R vs FCR100GB-M360R |
CFR100GB-MB360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFN100GTJ52-360R vs CFR100GB-MB360R |
RCF1W361GN00-T20 | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | CFN100GTJ52-360R vs RCF1W361GN00-T20 |
CFR100GT-FT360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFN100GTJ52-360R vs CFR100GT-FT360R |
CFR100GB-73-360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFN100GTJ52-360R vs CFR100GB-73-360R |
CFN100GBJ52-360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GTJ52-360R vs CFN100GBJ52-360R |
CFR100GBJFKK360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GTJ52-360R vs CFR100GBJFKK360R |
CFR100GBJFK360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GTJ52-360R vs CFR100GBJFK360R |