Part Details for CFN100GBJF360R by YAGEO Corporation
Overview of CFN100GBJF360R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN100GBJF360R
CFN100GBJF360R CAD Models
CFN100GBJF360R Part Data Attributes
|
CFN100GBJF360R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN100GBJF360R
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CFN100GBJF360R
This table gives cross-reference parts and alternative options found for CFN100GBJF360R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN100GBJF360R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR100GTJFT360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GBJF360R vs FCR100GTJFT360R |
FCR100GRJFT360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GBJF360R vs FCR100GRJFT360R |
FCR100GB-M360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFN100GBJF360R vs FCR100GB-M360R |
FCR100GTJ52-360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GBJF360R vs FCR100GTJ52-360R |
FCR100GBJFKK360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GBJF360R vs FCR100GBJFKK360R |
FCR100GB-MB360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFN100GBJF360R vs FCR100GB-MB360R |
FCR100GB-FKK360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFN100GBJF360R vs FCR100GB-FKK360R |
CFN100GBJ52-360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GBJF360R vs CFN100GBJ52-360R |
CFR100GR-FT360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFN100GBJF360R vs CFR100GR-FT360R |
FCR100GRJPN360R | Fixed Resistor, Carbon Film, 1W, 360ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GBJF360R vs FCR100GRJPN360R |