CFN100GB-73-390K
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 1W, 390000ohm, 500V, 2% +/-Tol, -500ppm/Cel,

Overview of CFN100GB-73-390K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CFN100GB-73-390K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFN100GB-73-390K by YAGEO Corporation

CFN100GB-73-390K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
390000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
500 V
Want to compare parts?
  1. CFN100GB-73-390K
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 1W, 390000ohm, 500V, 2% +/-Tol, -500ppm/Cel,
    VS

Alternate Parts for CFN100GB-73-390K

This table gives cross-reference parts and alternative options found for CFN100GB-73-390K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN100GB-73-390K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFN100GR-AV390K Fixed Resistor, Carbon Film, 1W, 390000ohm, 500V, 2% +/-Tol, -500ppm/Cel, YAGEO Corporation CFN100GB-73-390K vs CFN100GR-AV390K
CFN100GR-52-390K Fixed Resistor, Carbon Film, 1W, 390000ohm, 500V, 2% +/-Tol, -500ppm/Cel, YAGEO Corporation CFN100GB-73-390K vs CFN100GR-52-390K
FCR100GR-390K Fixed Resistor, Carbon Film, 1W, 390000ohm, 500V, 2% +/-Tol, -500ppm/Cel, YAGEO Corporation CFN100GB-73-390K vs FCR100GR-390K
CFN100GR-FT390K Fixed Resistor, Carbon Film, 1W, 390000ohm, 500V, 2% +/-Tol, -500ppm/Cel, YAGEO Corporation CFN100GB-73-390K vs CFN100GR-FT390K
CFN100GR-73-390K Fixed Resistor, Carbon Film, 1W, 390000ohm, 500V, 2% +/-Tol, -500ppm/Cel, YAGEO Corporation CFN100GB-73-390K vs CFN100GR-73-390K
CFN100GB-MB390K Fixed Resistor, Carbon Film, 1W, 390000ohm, 500V, 2% +/-Tol, -500ppm/Cel, YAGEO Corporation CFN100GB-73-390K vs CFN100GB-MB390K
CFN100GR-PN390K Fixed Resistor, Carbon Film, 1W, 390000ohm, 500V, 2% +/-Tol, -500ppm/Cel, YAGEO Corporation CFN100GB-73-390K vs CFN100GR-PN390K
CFN100GB-FK390K Fixed Resistor, Carbon Film, 1W, 390000ohm, 500V, 2% +/-Tol, -500ppm/Cel, YAGEO Corporation CFN100GB-73-390K vs CFN100GB-FK390K
FCR100GT-390K Fixed Resistor, Carbon Film, 1W, 390000ohm, 500V, 2% +/-Tol, -500ppm/Cel, YAGEO Corporation CFN100GB-73-390K vs FCR100GT-390K
CFN100GT-73-390K Fixed Resistor, Carbon Film, 1W, 390000ohm, 500V, 2% +/-Tol, -500ppm/Cel, YAGEO Corporation CFN100GB-73-390K vs CFN100GT-73-390K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFN100GB-73-390K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFN100GB-73-390K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFN100GB-73-390K would you like to use for your alert(s)?
  • Please alert me when CFN100GB-73-390K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFN100GB-73-390K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFN100GB-73-390K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFN100GB-73-390K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFN100GB-73-390K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFN100GB-73-390K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: