Part Details for CFN0805AJZ-R005ELF by Bourns Inc
Overview of CFN0805AJZ-R005ELF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFN0805AJZ-R005ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6228
|
Newark | Res, 0R005, 0.75W, 0805, Metal Foil, Resistance:0.005Ohm, Product Range:Cfn-A Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:750Mw, Resistance Tolerance:± 5%, Resistor Technology:Metal Foil, Product Length:2.01Mm Rohs Compliant: Yes |Bourns CFN0805AJZ-R005ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3990 |
|
$0.0700 | Buy Now |
DISTI #
53AJ6229
|
Newark | Res, 0R005, 0.75W, 0805, Metal Foil, Resistance:0.005Ohm, Product Range:Cfn-A Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:750Mw, Resistance Tolerance:± 5%, Resistor Technology:Metal Foil, Product Length:2.01Mm Rohs Compliant: Yes |Bourns CFN0805AJZ-R005ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1330 | Buy Now |
DISTI #
118-CFN0805AJZ-R005ELFTR-ND
|
DigiKey | RES 0.005 OHM 5% 1/2W 0805 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0954 | Buy Now |
DISTI #
53AJ6228
|
Avnet Americas | SMD Current Sense Resistor, 5 Milliohm, ? 5%, 750 mW, 0805 [2012 Metric], Metal Foil - Product that comes on tape, but is not reeled (Alt: 53AJ6228) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3990 Partner Stock |
|
$0.1920 / $0.6140 | Buy Now |
DISTI #
CFN0805AJZ-R005ELF
|
Avnet Americas | SMD Current Sense Resistor, 5 Milliohm, ? 5%, 750 mW, 0805 [2012 Metric], Metal Foil - Tape and Reel (Alt: CFN0805AJZ-R005ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0819 / $0.0895 | Buy Now |
DISTI #
652-CFN0805AJZ-R005E
|
Mouser Electronics | Current Sense Resistors - SMD ResMetalFoil A 0805 R005 5% 0.75W TCR50 RoHS: Compliant | 0 |
|
$0.0910 / $0.6000 | Order Now |
DISTI #
73196484
|
RS | ResMetalFoil A 0805 R005 5% 0.75W TCR50Tape & Reel - 7 reel | Bourns CFN0805AJZ-R005ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1090 / $0.1290 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0796 / $0.0940 | Buy Now |
DISTI #
76070105
|
Verical | Res Metal Foil 0805 0.005 Ohm 5% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 715 Package Multiple: 1 | Americas - 3990 |
|
$0.0993 / $0.1058 | Buy Now |
DISTI #
CFN0805AJZ-R005ELF
|
Avnet Abacus | SMD Current Sense Resistor, 5 Milliohm, � 5%, 750 mW, 0805 [2012 Metric], Metal Foil - Tape and Reel (Alt: CFN0805AJZ-R005ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CFN0805AJZ-R005ELF
CFN0805AJZ-R005ELF CAD Models
CFN0805AJZ-R005ELF Part Data Attributes
|
CFN0805AJZ-R005ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CFN0805AJZ-R005ELF
Bourns Inc
Fixed Resistor, Metal Foil, 0.75W, 0.005ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |