Part Details for CFN-50GR-FT130K by YAGEO Corporation
Overview of CFN-50GR-FT130K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1850GR-9JG-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
UPA2750GR-E2-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA2750GR-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for CFN-50GR-FT130K
CFN-50GR-FT130K CAD Models
CFN-50GR-FT130K Part Data Attributes
|
CFN-50GR-FT130K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN-50GR-FT130K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 130000ohm, 350V, 2% +/-Tol, -700ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -700 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for CFN-50GR-FT130K
This table gives cross-reference parts and alternative options found for CFN-50GR-FT130K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN-50GR-FT130K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-50GB-MB130K | Fixed Resistor, Carbon Film, 0.5W, 130000ohm, 350V, 2% +/-Tol, -700ppm/Cel, | YAGEO Corporation | CFN-50GR-FT130K vs CFN-50GB-MB130K |
CFN-50GT-FT130K | Fixed Resistor, Carbon Film, 0.5W, 130000ohm, 350V, 2% +/-Tol, -700ppm/Cel, | YAGEO Corporation | CFN-50GR-FT130K vs CFN-50GT-FT130K |
CFN-50GT-52-130K | Fixed Resistor, Carbon Film, 0.5W, 130000ohm, 350V, 2% +/-Tol, -700ppm/Cel, | YAGEO Corporation | CFN-50GR-FT130K vs CFN-50GT-52-130K |
RCF50T134GN00-T20 | Fixed Resistor, Carbon Film, 0.5W, 130000ohm, 350V, 2% +/-Tol, -700ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | CFN-50GR-FT130K vs RCF50T134GN00-T20 |
CFN-50GT-PN130K | Fixed Resistor, Carbon Film, 0.5W, 130000ohm, 350V, 2% +/-Tol, -700ppm/Cel, | YAGEO Corporation | CFN-50GR-FT130K vs CFN-50GT-PN130K |
CFN-50GB-52-130K | Fixed Resistor, Carbon Film, 0.5W, 130000ohm, 350V, 2% +/-Tol, -700ppm/Cel, | YAGEO Corporation | CFN-50GR-FT130K vs CFN-50GB-52-130K |
CFN-50GT-AV130K | Fixed Resistor, Carbon Film, 0.5W, 130000ohm, 350V, 2% +/-Tol, -700ppm/Cel, | YAGEO Corporation | CFN-50GR-FT130K vs CFN-50GT-AV130K |
FCR-50GR-130K | Fixed Resistor, Carbon Film, 0.5W, 130000ohm, 350V, 2% +/-Tol, -700ppm/Cel, | YAGEO Corporation | CFN-50GR-FT130K vs FCR-50GR-130K |
FCR-50GT-130K | Fixed Resistor, Carbon Film, 0.5W, 130000ohm, 350V, 2% +/-Tol, -700ppm/Cel, | YAGEO Corporation | CFN-50GR-FT130K vs FCR-50GT-130K |