Datasheets
CFN-25JB-F160R by: YAGEO Corporation

Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel,

Part Details for CFN-25JB-F160R by YAGEO Corporation

Overview of CFN-25JB-F160R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CFN-25JB-F160R

CFN-25JB-F160R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CFN-25JB-F160R Part Data Attributes

CFN-25JB-F160R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
CFN-25JB-F160R YAGEO Corporation Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.55 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Resistance 160 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -500,350 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 250 V

Alternate Parts for CFN-25JB-F160R

This table gives cross-reference parts and alternative options found for CFN-25JB-F160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN-25JB-F160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
FCR-25JB-FFK160R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, CFN-25JB-F160R vs FCR-25JB-FFK160R
CFN-25JT-AV160R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, CFN-25JB-F160R vs CFN-25JT-AV160R
FCR-25JB-160R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, CFN-25JB-F160R vs FCR-25JB-160R
FCR-25JR-FT160R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, CFN-25JB-F160R vs FCR-25JR-FT160R
CFN-25JB-M160R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, CFN-25JB-F160R vs CFN-25JB-M160R
FCR-25JR-26-160R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, CFN-25JB-F160R vs FCR-25JR-26-160R
CFN-25JR-26-160R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, CFN-25JB-F160R vs CFN-25JR-26-160R
CFN-25JT-PN160R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, CFN-25JB-F160R vs CFN-25JT-PN160R
FCR-25JB-FK160R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, CFN-25JB-F160R vs FCR-25JB-FK160R
CFN-25JT-52-160R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, CFN-25JB-F160R vs CFN-25JT-52-160R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFN-25JB-F160R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFN-25JB-F160R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFN-25JB-F160R would you like to use for your alert(s)?
  • Please alert me when CFN-25JB-F160R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFN-25JB-F160R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFN-25JB-F160R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFN-25JB-F160R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFN-25JB-F160R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFN-25JB-F160R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: