Part Details for CFM-A225BF-258-597-20 by Same Sky
Overview of CFM-A225BF-258-597-20 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-A225BF-258-597-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-A225BF-258-597-20-ND
|
DigiKey | FAN AXIAL 120X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
204 In Stock |
|
$24.6750 / $26.5400 | Buy Now |
DISTI #
179-CFMA225BF258597
|
Mouser Electronics | DC Fans dc axial fan, 120 mm square, 25 mm, 24 Vdc, ball, 5800 RPM, 185.45 CFM, TS RoHS: Compliant | 0 |
|
$24.6200 / $24.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Box | 0Box |
|
$26.3200 | Buy Now |
|
Onlinecomponents.com | 24 V, 1.14 A, 120 x 120 x 25 mm, Dc Fan, Tachometer Signal RoHS: Compliant | 0 |
|
$24.5000 / $67.1200 | Buy Now |