CFM-9232B-140-461
Description: 12 V, 0.52 A, 92.2 x 92.2 x 32 mm, Dc Fan

Overview of CFM-9232B-140-461 by Same Sky

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming Automotive

Price & Stock for CFM-9232B-140-461 by Same Sky

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 19 Weeks Container: Box 0
Box
  • 200 $9.6400
$9.6400 Buy Now
Onlinecomponents.com Tubeaxial Fan - 12VDC - Square 92.2mm L x 92.2mm H - Ball Bearing - 82.2 CFM (2.30m³/min) - 46.2dB(A) - 6.24 W - 4000 RPM - 2 Wire Leads. RoHS: Compliant 50 In Stock
  • 5 $12.7300
  • 25 $11.5000
  • 50 $10.9700
  • 100 $10.6400
  • 250 $10.0400
  • 500 $9.7600
  • 1,000 $9.6100
$9.6100 / $12.7300 Buy Now
Master Electronics Tubeaxial Fan - 12VDC - Square 92.2mm L x 92.2mm H - Ball Bearing - 82.2 CFM (2.30m³/min) - 46.2dB(A) - 6.24 W - 4000 RPM - 2 Wire Leads. RoHS: Compliant 50 In Stock
  • 5 $12.7300
  • 25 $11.5000
  • 50 $10.9700
  • 100 $10.6400
  • 250 $10.0400
  • 500 $9.7600
  • 1,000 $9.6100
$9.6100 / $12.7300 Buy Now

CAD Models for CFM-9232B-140-461 by Same Sky
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFM-9232B-140-461 by Same Sky

CFM-9232B-140-461
Same Sky
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI DEVICES
Reach Compliance Code
unknown
Samacsys Manufacturer
Same Sky
Additional Feature
APPROVAL: TUV; UL
Airflow
82.23 CFM
Approvals
CE; CUL
Bearing Type
BALL
Body Material
PBT
Construction
AXIAL
Height
92 mm
Length
92 mm
Life Expectancy
70000 h
Noise
46.2 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Pressure
10.16 mmH2O
Rated Current
0.52 A
Rated Power
6.24 W
Rated Voltage
12 V
Speed
4000 rpm
Thermal Support Device Type
DC FAN
Weight
181.2 g
Width
32 mm
Want to compare parts?
  1. CFM-9232B-140-461
    Same Sky
    12 V, 0.52 A, 92.2 x 92.2 x 32 mm, Dc Fan
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFM-9232B-140-461 by Same Sky.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFM-9232B-140-461 by Same Sky

Select Manufacturer
Which Manufacturer of CFM-9232B-140-461 would you like to use for your alert(s)?
  • Please alert me when CFM-9232B-140-461 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFM-9232B-140-461 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFM-9232B-140-461 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFM-9232B-140-461 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFM-9232B-140-461.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFM-9232B-140-461 by Same Sky

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: