There are no models available for this part yet.
Overview of CFM-6015V-130-213 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFM-6015V-130-213 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$5.3500 | Buy Now | ||
Onlinecomponents.com | 60 mm x 60 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 58 mA, 60 x 60 x 15 mm, Dc Fan RoHS: Compliant |
200 In Stock |
|
$5.3800 / $9.3200 | Buy Now | ||
Master Electronics | 60 mm x 60 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 58 mA, 60 x 60 x 15 mm, Dc Fan RoHS: Compliant |
200 In Stock |
|
$5.3800 / $9.3200 | Buy Now |
CAD Models for CFM-6015V-130-213 by Same Sky
Part Data Attributes for CFM-6015V-130-213 by Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI DEVICES
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
APPROVAL: TUV; UL
|
Airflow
|
17.6 CFM
|
Approvals
|
CE; CUL
|
Body Material
|
PBT
|
Construction
|
AXIAL
|
Height
|
60 mm
|
Length
|
60 mm
|
Life Expectancy
|
70000 h
|
Noise
|
21.3 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
3.05 mmH2O
|
Rated Current
|
0.058 A
|
Rated Power
|
0.7 W
|
Rated Voltage
|
12 V
|
Speed
|
3000 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
35.5 g
|
Width
|
15 mm
|
Alternate Parts for CFM-6015V-130-213
This table gives cross-reference parts and alternative options found for CFM-6015V-130-213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM-6015V-130-213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFM-6015V-130-213-11 | 12 V, 58 mA, 60 x 60 x 15 mm, Dc Fan, Rotation Detector Signal | Same Sky | CFM-6015V-130-213 vs CFM-6015V-130-213-11 |