Part Details for CFM-5020B-130-235 by CUI Devices
Overview of CFM-5020B-130-235 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Price & Stock for CFM-5020B-130-235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-5020B-130-235-ND
|
DigiKey | FAN AXIAL 50X20MM 12VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$6.6187 | Buy Now |
DISTI #
179-CFM5020B130235
|
Mouser Electronics | DC Fans dc axial fan, 50 mm square, 20 mm, 12 Vdc, ball, 3000 RPM, 8.09 CFM RoHS: Compliant | 0 |
|
$6.5800 / $6.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$6.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3100 / $17.2700 | Buy Now |
Part Details for CFM-5020B-130-235
CFM-5020B-130-235 CAD Models
CFM-5020B-130-235 Part Data Attributes:
|
CFM-5020B-130-235
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-5020B-130-235
CUI Devices
50 x 50 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 8.09 CFM | |
Approvals | CE;CUL;EN | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 23.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.52 mmH2O | |
Rated Current | 0.05 A | |
Rated Power | 0.6 W | |
Rated Voltage | 12 V | |
Speed | 70000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 28.5 g | |
Width | 20 mm |