CFM-5015V-132-154
Description: 12 V, 33 mA, 50 x 50 x 15 mm, Dc Fan

Overview of CFM-5015V-132-154 by CUI Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CFM-5015V-132-154 by CUI Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFM-5015V-132-154 by CUI Devices

CFM-5015V-132-154
CUI Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI DEVICES
Reach Compliance Code
compliant
Additional Feature
APPROVAL: TUV; UL
Airflow
7.7 CFM
Approvals
CE; CUL
Body Material
PBT
Construction
AXIAL
Height
50 mm
Length
50 mm
Life Expectancy
70000 h
Noise
15.4 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Pressure
1.78 mmH2O
Rated Current
0.033 A
Rated Power
0.4 W
Rated Voltage
12 V
Speed
3200 rpm
Thermal Support Device Type
DC FAN
Weight
33 g
Width
15 mm
Want to compare parts?
  1. CFM-5015V-132-154
    CUI Devices
    12 V, 33 mA, 50 x 50 x 15 mm, Dc Fan
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFM-5015V-132-154 by CUI Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFM-5015V-132-154 by CUI Devices

  • Please alert me when CFM-5015V-132-154 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFM-5015V-132-154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFM-5015V-132-154 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFM-5015V-132-154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFM-5015V-132-154.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFM-5015V-132-154 by CUI Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: