Part Details for CFKJA7S11N5LSCF by ITT Interconnect Solutions
Overview of CFKJA7S11N5LSCF by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFKJA7S11N5LSCF
CFKJA7S11N5LSCF CAD Models
CFKJA7S11N5LSCF Part Data Attributes
|
CFKJA7S11N5LSCF
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CFKJA7S11N5LSCF
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for CFKJA7S11N5LSCF
This table gives cross-reference parts and alternative options found for CFKJA7S11N5LSCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFKJA7S11N5LSCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFKJA7S11N5HSCF | MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S11N5LSCF vs CFKJA7S11N5HSCF |
CFKJA7S11R5LSCP | MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S11N5LSCF vs CFKJA7S11R5LSCP |
CFKJA7S11N5TSCF | MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S11N5LSCF vs CFKJA7S11N5TSCF |
CFKJA7S11R5HSCP | MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S11N5LSCF vs CFKJA7S11R5HSCP |
CFKJA7S11R5LSCC | MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S11N5LSCF vs CFKJA7S11R5LSCC |
CFKJA7S11N5MSCC | MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S11N5LSCF vs CFKJA7S11N5MSCC |
CFKJA7S11B5MSCC | MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S11N5LSCF vs CFKJA7S11B5MSCC |
CFKJA7S11B5HSCF | MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S11N5LSCF vs CFKJA7S11B5HSCF |
CFKJA7S11R5TSCC | MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S11N5LSCF vs CFKJA7S11R5TSCC |
CFKJA7S11B5TSCP | MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S11N5LSCF vs CFKJA7S11B5TSCP |