Part Details for CFF2JT3R00 by SEI Stackpole Electronics Inc
Overview of CFF2JT3R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFF2JT3R00
CFF2JT3R00 CAD Models
CFF2JT3R00 Part Data Attributes
|
CFF2JT3R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFF2JT3R00
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 2W, 3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFF2JT3R00
This table gives cross-reference parts and alternative options found for CFF2JT3R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFF2JT3R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCFQ2JN3R00 | Fixed Resistor, Carbon Film, 2W, 3ohm, 500V, 5% +/-Tol, -400,400ppm/Cel, | SEI Stackpole Electronics Inc | CFF2JT3R00 vs PCFQ2JN3R00 |
PCFQ2JB3R00 | Fixed Resistor, Carbon Film, 2W, 3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JT3R00 vs PCFQ2JB3R00 |
CF2JT3R00 | Fixed Resistor, Carbon Film, 2W, 3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JT3R00 vs CF2JT3R00 |
CFF2JB3R00 | Fixed Resistor, Carbon Film, 2W, 3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JT3R00 vs CFF2JB3R00 |
CFQ2JN3R00 | Fixed Resistor, Carbon Film, 2W, 3ohm, 500V, 5% +/-Tol, -400,400ppm/Cel, | SEI Stackpole Electronics Inc | CFF2JT3R00 vs CFQ2JN3R00 |
CF2JN3R00 | Fixed Resistor, Carbon Film, 2W, 3ohm, 500V, 5% +/-Tol, -400,400ppm/Cel, | SEI Stackpole Electronics Inc | CFF2JT3R00 vs CF2JN3R00 |
CFQ2JB3R00 | Fixed Resistor, Carbon Film, 2W, 3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JT3R00 vs CFQ2JB3R00 |
PCFQ2JT3R00 | Fixed Resistor, Carbon Film, 2W, 3ohm, 500V, 5% +/-Tol, -400,400ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFF2JT3R00 vs PCFQ2JT3R00 |
CF2JB3R00 | Fixed Resistor, Carbon Film, 2W, 3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JT3R00 vs CF2JB3R00 |
CFQ2JT3R00 | Fixed Resistor, Carbon Film, 2W, 3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JT3R00 vs CFQ2JT3R00 |