Part Details for CFF2JN2K00 by SEI Stackpole Electronics Inc
Overview of CFF2JN2K00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFF2JN2K00
CFF2JN2K00 CAD Models
CFF2JN2K00 Part Data Attributes
|
CFF2JN2K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFF2JN2K00
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 2W, 2000ohm, 500V, 5% +/-Tol, -400,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFF2JN2K00
This table gives cross-reference parts and alternative options found for CFF2JN2K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFF2JN2K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFF2JB2K00 | Fixed Resistor, Carbon Film, 2W, 2000ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JN2K00 vs CFF2JB2K00 |
PCFQ2JA2K00 | RESISTOR, CARBON FILM, 2W, 5%, 2000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFF2JN2K00 vs PCFQ2JA2K00 |
CF2JN2K00 | Fixed Resistor, Carbon Film, 2W, 2000ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CFF2JN2K00 vs CF2JN2K00 |
CFF2JA2K00 | Fixed Resistor, Carbon Film, 2W, 2000ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JN2K00 vs CFF2JA2K00 |
CFF2JT2K00 | Fixed Resistor, Carbon Film, 2W, 2000ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JN2K00 vs CFF2JT2K00 |
CFQ2JT2K00 | Fixed Resistor, Carbon Film, 2W, 2000ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JN2K00 vs CFQ2JT2K00 |
PCFQ2JT2K00 | Fixed Resistor, Carbon Film, 2W, 2000ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFF2JN2K00 vs PCFQ2JT2K00 |
PCFQ2JB2K00 | Fixed Resistor, Carbon Film, 2W, 2000ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JN2K00 vs PCFQ2JB2K00 |
CFQ2JB2K00 | Fixed Resistor, Carbon Film, 2W, 2000ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JN2K00 vs CFQ2JB2K00 |
CF2JB2K00 | Fixed Resistor, Carbon Film, 2W, 2000ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JN2K00 vs CF2JB2K00 |