There are no models available for this part yet.
Overview of CFF2JA160K by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CFF2JA160K by SEI Stackpole Electronics Inc
Part Data Attributes for CFF2JA160K by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
160000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-850,0 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for CFF2JA160K
This table gives cross-reference parts and alternative options found for CFF2JA160K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFF2JA160K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF2JN160K | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 5% +/-Tol, -850,0ppm/Cel, | SEI Stackpole Electronics Inc | CFF2JA160K vs CF2JN160K |
CFQ2JT160K | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JA160K vs CFQ2JT160K |
CFQ2JA160K | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 5% +/-Tol, 850ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFF2JA160K vs CFQ2JA160K |
CFF2JT160K | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JA160K vs CFF2JT160K |
CF2JB160K | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JA160K vs CF2JB160K |
CFQ2JB160K | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JA160K vs CFQ2JB160K |
CFF2JB160K | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JA160K vs CFF2JB160K |
PCFQ2JN160K | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 5% +/-Tol, -850,0ppm/Cel, | SEI Stackpole Electronics Inc | CFF2JA160K vs PCFQ2JN160K |
CFQ2JN160K | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 5% +/-Tol, -850,0ppm/Cel, | SEI Stackpole Electronics Inc | CFF2JA160K vs CFQ2JN160K |
CF2JA160K | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF2JA160K vs CF2JA160K |