Datasheets
CFF1JN22R0 by: SEI Stackpole Electronics Inc

Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, -400,0ppm/Cel,

Part Details for CFF1JN22R0 by SEI Stackpole Electronics Inc

Overview of CFF1JN22R0 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CFF1JN22R0

CFF1JN22R0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CFF1JN22R0 Part Data Attributes

CFF1JN22R0 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
CFF1JN22R0 SEI Stackpole Electronics Inc Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, -400,0ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.7 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Tape
Rated Power Dissipation (P) 1 W
Resistance 22 Ω
Resistor Type FIXED RESISTOR
Technology CARBON FILM
Temperature Coefficient -400,0 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 5%
Working Voltage 500 V

Alternate Parts for CFF1JN22R0

This table gives cross-reference parts and alternative options found for CFF1JN22R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFF1JN22R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CFQ1JN22R0 Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, SEI Stackpole Electronics Inc CFF1JN22R0 vs CFQ1JN22R0
CF1JB22R0 Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFF1JN22R0 vs CF1JB22R0
CF1JN22R0 Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, SEI Stackpole Electronics Inc CFF1JN22R0 vs CF1JN22R0
PCFQ1JN22R0 Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, SEI Stackpole Electronics Inc CFF1JN22R0 vs PCFQ1JN22R0
CF1JA22R0 Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFF1JN22R0 vs CF1JA22R0
CFQ1JA22R0 Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFF1JN22R0 vs CFQ1JA22R0
CF1JT22R0 Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFF1JN22R0 vs CF1JT22R0
CFF1JA22R0 Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFF1JN22R0 vs CFF1JA22R0
CFQ1JT22R0 Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFF1JN22R0 vs CFQ1JT22R0
PCFQ1JA22R0 Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc CFF1JN22R0 vs PCFQ1JA22R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFF1JN22R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFF1JN22R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CFF1JN22R0 would you like to use for your alert(s)?
  • Please alert me when CFF1JN22R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFF1JN22R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFF1JN22R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFF1JN22R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFF1JN22R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFF1JN22R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: