Part Details for CFF1JB3R30 by SEI Stackpole Electronics Inc
Overview of CFF1JB3R30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFF1JB3R30
CFF1JB3R30 CAD Models
CFF1JB3R30 Part Data Attributes
|
CFF1JB3R30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFF1JB3R30
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 1W, 3.3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFF1JB3R30
This table gives cross-reference parts and alternative options found for CFF1JB3R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFF1JB3R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCFQ1JB3R30 | Fixed Resistor, Carbon Film, 1W, 3.3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF1JB3R30 vs PCFQ1JB3R30 |
CFQ1JT3R30 | Fixed Resistor, Carbon Film, 1W, 3.3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF1JB3R30 vs CFQ1JT3R30 |
CFQ1JB3R30 | Fixed Resistor, Carbon Film, 1W, 3.3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF1JB3R30 vs CFQ1JB3R30 |
CFF1JN3R30 | Fixed Resistor, Carbon Film, 1W, 3.3ohm, 500V, 5% +/-Tol, -400,400ppm/Cel, | SEI Stackpole Electronics Inc | CFF1JB3R30 vs CFF1JN3R30 |
CF1JT3R30 | Fixed Resistor, Carbon Film, 1W, 3.3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF1JB3R30 vs CF1JT3R30 |
CF1JA3R30 | Fixed Resistor, Carbon Film, 1W, 3.3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF1JB3R30 vs CF1JA3R30 |
CFQ1JN3R30 | Fixed Resistor, Carbon Film, 1W, 3.3ohm, 500V, 5% +/-Tol, -400,400ppm/Cel, | SEI Stackpole Electronics Inc | CFF1JB3R30 vs CFQ1JN3R30 |
CFQ1JA3R30 | Fixed Resistor, Carbon Film, 1W, 3.3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF1JB3R30 vs CFQ1JA3R30 |
CFF1JA3R30 | Fixed Resistor, Carbon Film, 1W, 3.3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF1JB3R30 vs CFF1JA3R30 |
CF1JN3R30 | Fixed Resistor, Carbon Film, 1W, 3.3ohm, 500V, 5% +/-Tol, -400,400ppm/Cel, | SEI Stackpole Electronics Inc | CFF1JB3R30 vs CF1JN3R30 |