Part Details for CFF12JT1K00 by SEI Stackpole Electronics Inc
Overview of CFF12JT1K00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFF12JT1K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CFF12JT1K00CT-ND
|
DigiKey | RES 1K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3367 In Stock |
|
$0.0129 / $0.1300 | Buy Now |
DISTI #
CFF12JT1K00
|
Avnet Americas | Res Carbon Film 21K Ohm 5% 1/2W -500ppm/?C to 0ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CFF12JT1K00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
RFQ | |
DISTI #
708-CFF12JT1K00
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/2W, 1 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0130 / $0.0160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.0160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 25000 Factory Stock |
|
$0.0146 / $0.0171 | Buy Now |
DISTI #
26731264
|
Verical | Res Carbon Film 1K Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 35000 |
|
$0.0581 / $0.0684 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/2W, 1 Kohm, 5% - Carbon Film - Flameproof RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 35000 |
|
$0.0300 / $0.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25000 Factory Stock |
|
$0.0146 / $0.0171 | Buy Now |
Part Details for CFF12JT1K00
CFF12JT1K00 CAD Models
CFF12JT1K00 Part Data Attributes
|
CFF12JT1K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFF12JT1K00
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFF12JT1K00
This table gives cross-reference parts and alternative options found for CFF12JT1K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFF12JT1K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFF12JA1K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFF12JT1K00 vs CFF12JA1K00 |
PCFQ12JB1K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFF12JT1K00 vs PCFQ12JB1K00 |
CFQ12JT1K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFF12JT1K00 vs CFQ12JT1K00 |
PCFQ12JN1K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, | CFF12JT1K00 vs PCFQ12JN1K00 |
CFF12JN1K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, | CFF12JT1K00 vs CFF12JN1K00 |
CF12JB1K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFF12JT1K00 vs CF12JB1K00 |
CFQ12JB1K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFF12JT1K00 vs CFQ12JB1K00 |
CF12JA1K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFF12JT1K00 vs CF12JA1K00 |
CF12JN1K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, | CFF12JT1K00 vs CF12JN1K00 |
CFF12JB1K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFF12JT1K00 vs CFF12JB1K00 |