Part Details for CFF12JA470R by SEI Stackpole Electronics Inc
Overview of CFF12JA470R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFF12JA470R
CFF12JA470R CAD Models
CFF12JA470R Part Data Attributes
|
CFF12JA470R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFF12JA470R
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFF12JA470R
This table gives cross-reference parts and alternative options found for CFF12JA470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFF12JA470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF12JT470R | Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12JA470R vs CF12JT470R |
PCFQ12JN470R | Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CFF12JA470R vs PCFQ12JN470R |
CFQ12JA470R | Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12JA470R vs CFQ12JA470R |
CFF12JB470R | Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12JA470R vs CFF12JB470R |
PCFQ12JA470R | Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFF12JA470R vs PCFQ12JA470R |
CF12JN470R | Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CFF12JA470R vs CF12JN470R |
CFQ12JB470R | Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12JA470R vs CFQ12JB470R |