Part Details for CFF12GN750R by SEI Stackpole Electronics Inc
Overview of CFF12GN750R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFF12GN750R
CFF12GN750R CAD Models
CFF12GN750R Part Data Attributes
|
CFF12GN750R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFF12GN750R
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for CFF12GN750R
This table gives cross-reference parts and alternative options found for CFF12GN750R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFF12GN750R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFQ12GB750R | Fixed Resistor, Carbon Film, 0.5W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12GN750R vs CFQ12GB750R |
PCFQ12GB750R | Fixed Resistor, Carbon Film, 0.5W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12GN750R vs PCFQ12GB750R |
CFQ12GA750R | Fixed Resistor, Carbon Film, 0.5W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12GN750R vs CFQ12GA750R |
CF12GB750R | Fixed Resistor, Carbon Film, 0.5W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12GN750R vs CF12GB750R |
PCFQ12GA750R | Fixed Resistor, Carbon Film, 0.5W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFF12GN750R vs PCFQ12GA750R |
CF12GT750R | Fixed Resistor, Carbon Film, 0.5W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12GN750R vs CF12GT750R |
CFQ12GT750R | Fixed Resistor, Carbon Film, 0.5W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12GN750R vs CFQ12GT750R |
CFF12GB750R | Fixed Resistor, Carbon Film, 0.5W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12GN750R vs CFF12GB750R |
CF12GA750R | Fixed Resistor, Carbon Film, 0.5W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12GN750R vs CF12GA750R |
CFF12GT750R | Fixed Resistor, Carbon Film, 0.5W, 750ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12GN750R vs CFF12GT750R |