Part Details for CFDC210 by Eaton Corporation
Overview of CFDC210 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFDC210
CFDC210 CAD Models
CFDC210 Part Data Attributes
|
CFDC210
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CFDC210
Eaton Corporation
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 6.38 inch | |
Body Depth | 5.87 inch | |
Body Length | 6.55 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | GLASS FILLED POLYESTER | |
Mains Connector Rating | 15/20A, 125/250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for CFDC210
This table gives cross-reference parts and alternative options found for CFDC210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFDC210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFD150 | Mains Power Connector | Eaton Corporation | CFDC210 vs CFD150 |
CFDC175 | Mains Power Connector | Eaton Corporation | CFDC210 vs CFDC175 |