CFC4-31-T-T
Century Interconnect Products
Description: Card Edge Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal

Overview of CFC4-31-T-T by Century Interconnect Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for CFC4-31-T-T by Century Interconnect Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFC4-31-T-T by Century Interconnect Products

CFC4-31-T-T
Century Interconnect Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTURY INTERCONNECT PRODUCTS
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
TOP ENTRY, STAGGERED CONFIGURATION
Connector Type
FFC/FPC CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
31
UL Flammability Code
94V-0
Want to compare parts?
  1. CFC4-31-T-T
    Century Interconnect Products
    Card Edge Connector, 31 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFC4-31-T-T by Century Interconnect Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFC4-31-T-T by Century Interconnect Products

Select Manufacturer
Which Manufacturer of CFC4-31-T-T would you like to use for your alert(s)?
  • Please alert me when CFC4-31-T-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFC4-31-T-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFC4-31-T-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFC4-31-T-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFC4-31-T-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFC4-31-T-T by Century Interconnect Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: