Part Details for CFC-9LL3VB17-6PS-B by Cristek Interconnects Inc
Overview of CFC-9LL3VB17-6PS-B by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFC-9LL3VB17-6PS-B
CFC-9LL3VB17-6PS-B CAD Models
CFC-9LL3VB17-6PS-B Part Data Attributes
|
CFC-9LL3VB17-6PS-B
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CFC-9LL3VB17-6PS-B
Cristek Interconnects Inc
MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for CFC-9LL3VB17-6PS-B
This table gives cross-reference parts and alternative options found for CFC-9LL3VB17-6PS-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFC-9LL3VB17-6PS-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFC-9TM3VO17-6PS-B | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CFC-9LL3VB17-6PS-B vs CFC-9TM3VO17-6PS-B |
CFC-9PH3VB17-6PS-B | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CFC-9LL3VB17-6PS-B vs CFC-9PH3VB17-6PS-B |
CFC-9LT3VB17-6PS-B | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CFC-9LL3VB17-6PS-B vs CFC-9LT3VB17-6PS-B |
CFC-9CH3VB17-6PS-B | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CFC-9LL3VB17-6PS-B vs CFC-9CH3VB17-6PS-B |
CFC-9PH3VO17-6PS-B | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CFC-9LL3VB17-6PS-B vs CFC-9PH3VO17-6PS-B |
CFC-9PT3VB17-6PS-B | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CFC-9LL3VB17-6PS-B vs CFC-9PT3VB17-6PS-B |
CFC-9LL3VO17-6PS-B | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CFC-9LL3VB17-6PS-B vs CFC-9LL3VO17-6PS-B |
CFC-9CV3VO17-6PS-B | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CFC-9LL3VB17-6PS-B vs CFC-9CV3VO17-6PS-B |
CFC-9CL3VY17-6PS-B | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CFC-9LL3VB17-6PS-B vs CFC-9CL3VY17-6PS-B |
CFC-9TL3VB17-6PS-B | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CFC-9LL3VB17-6PS-B vs CFC-9TL3VB17-6PS-B |