Part Details for CF32CG271K1000AT by KYOCERA Crystal Device Corporation
Overview of CF32CG271K1000AT by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF32CG271K1000AT
CF32CG271K1000AT CAD Models
CF32CG271K1000AT Part Data Attributes
|
CF32CG271K1000AT
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CF32CG271K1000AT
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.00027 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | CF | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | CF | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CF32CG271K1000AT
This table gives cross-reference parts and alternative options found for CF32CG271K1000AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF32CG271K1000AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210J1K00271KAR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | CF32CG271K1000AT vs 1210J1K00271KAR |
102S41N271KF4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CF32CG271K1000AT vs 102S41N271KF4 |
1210J1K00271KAB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | CF32CG271K1000AT vs 1210J1K00271KAB |
102S41N271KV4R | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CF32CG271K1000AT vs 102S41N271KV4R |
1210J1K00271KCB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CF32CG271K1000AT vs 1210J1K00271KCB |
CF32CG271K1000AT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CF32CG271K1000AT vs CF32CG271K1000AT |
1210J1K00271KCT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CF32CG271K1000AT vs 1210J1K00271KCT |
1210Y1K00271KCC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1210, | Knowles Capacitors | CF32CG271K1000AT vs 1210Y1K00271KCC |
1210A1K00271KCT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CF32CG271K1000AT vs 1210A1K00271KCT |
1210F1K00271KCB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CF32CG271K1000AT vs 1210F1K00271KCB |