Datasheets
CF32CG271J1000AT by:

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for CF32CG271J1000AT by KYOCERA Corporation

Overview of CF32CG271J1000AT by KYOCERA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CF32CG271J1000AT

CF32CG271J1000AT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CF32CG271J1000AT Part Data Attributes

CF32CG271J1000AT KYOCERA Corporation
Buy Now Datasheet
Compare Parts:
CF32CG271J1000AT KYOCERA Corporation Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KYOCERA CORP
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2 mm
JESD-609 Code e3
Length 3.2 mm
Manufacturer Series CF
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1000 V
Series CF
Size Code 1210
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for CF32CG271J1000AT

This table gives cross-reference parts and alternative options found for CF32CG271J1000AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF32CG271J1000AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1210H1K00271JCT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP Knowles Capacitors CF32CG271J1000AT vs 1210H1K00271JCT
1210J1K00271JCB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP Knowles Capacitors CF32CG271J1000AT vs 1210J1K00271JCB
1210F1K00271JCR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP Knowles Capacitors CF32CG271J1000AT vs 1210F1K00271JCR
102S41N271JV4 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc CF32CG271J1000AT vs 102S41N271JV4
1210J1K00271JCT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP Knowles Capacitors CF32CG271J1000AT vs 1210J1K00271JCT
1210H1K00271JCB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP Knowles Capacitors CF32CG271J1000AT vs 1210H1K00271JCB
1210Y1K00271JAR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Knowles Capacitors CF32CG271J1000AT vs 1210Y1K00271JAR
102S41N271JT6E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP Johanson Dielectrics Inc CF32CG271J1000AT vs 102S41N271JT6E
1210Y1K00271JCB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP Knowles Capacitors CF32CG271J1000AT vs 1210Y1K00271JCB
102S41N271JT4 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP Johanson Dielectrics Inc CF32CG271J1000AT vs 102S41N271JT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF32CG271J1000AT by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF32CG271J1000AT by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of CF32CG271J1000AT would you like to use for your alert(s)?
  • Please alert me when CF32CG271J1000AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF32CG271J1000AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF32CG271J1000AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF32CG271J1000AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF32CG271J1000AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF32CG271J1000AT by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: