CF32CG271J1000AB
KYOCERA Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 1210,

Overview of CF32CG271J1000AB by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CF32CG271J1000AB by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF32CG271J1000AB by KYOCERA Corporation

CF32CG271J1000AB
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
CG
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. CF32CG271J1000AB
    KYOCERA Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 1210,
    VS

Alternate Parts for CF32CG271J1000AB

This table gives cross-reference parts and alternative options found for CF32CG271J1000AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF32CG271J1000AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CF32CG271J1000KT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 1210, KYOCERA Corporation CF32CG271J1000AB vs CF32CG271J1000KT
CF32CG271J1000KL Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 1210, KYOCERA Corporation CF32CG271J1000AB vs CF32CG271J1000KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF32CG271J1000AB by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF32CG271J1000AB by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of CF32CG271J1000AB would you like to use for your alert(s)?
  • Please alert me when CF32CG271J1000AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF32CG271J1000AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF32CG271J1000AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF32CG271J1000AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF32CG271J1000AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF32CG271J1000AB by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: