Part Details for CF322522-3R9K-LFR by Prosperity Dielectrics Co Ltd
Overview of CF322522-3R9K-LFR by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CF322522-3R9K-LFR
CF322522-3R9K-LFR CAD Models
CF322522-3R9K-LFR Part Data Attributes
|
CF322522-3R9K-LFR
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CF322522-3R9K-LFR
Prosperity Dielectrics Co Ltd
General Purpose Inductor, 3.9uH, 10%, Ferrite-Core, 1110,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | 1110 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1110 | |
Construction | Molded Chip | |
Core Material | Ferrite | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.2 mm | |
Package Length | 2.9 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 55 MHz | |
Tolerance | 10% |