Part Details for CF316X7R223K630AT by KYOCERA Corporation
Overview of CF316X7R223K630AT by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF316X7R223K630AT
CF316X7R223K630AT CAD Models
CF316X7R223K630AT Part Data Attributes
|
CF316X7R223K630AT
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CF316X7R223K630AT
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | CF | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | CF | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CF316X7R223K630AT
This table gives cross-reference parts and alternative options found for CF316X7R223K630AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF316X7R223K630AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y6300223KXR | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | Syfer Technology | CF316X7R223K630AT vs 1206Y6300223KXR |
MC1206B223K631CT | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | SPC Multicomp | CF316X7R223K630AT vs MC1206B223K631CT |
CC1206KKX7RZBB223 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 630V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | CF316X7R223K630AT vs CC1206KKX7RZBB223 |
CC1206KKX7RZB223 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | YAGEO Corporation | CF316X7R223K630AT vs CC1206KKX7RZB223 |
MBASS31LSB7223KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CF316X7R223K630AT vs MBASS31LSB7223KTNA18 |
222298115641 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | YAGEO Corporation | CF316X7R223K630AT vs 222298115641 |
1206F6300223KXB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CF316X7R223K630AT vs 1206F6300223KXB |
12062R223KZBB0D | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | YAGEO Corporation | CF316X7R223K630AT vs 12062R223KZBB0D |
CC1206KFX7RZBB223 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 630V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | YAGEO Corporation | CF316X7R223K630AT vs CC1206KFX7RZBB223 |
SMJ316BB7223KLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | CF316X7R223K630AT vs SMJ316BB7223KLHT |