Part Details for CF316CG390K2000AL by KYOCERA Crystal Device Corporation
Overview of CF316CG390K2000AL by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF316CG390K2000AL
CF316CG390K2000AL CAD Models
CF316CG390K2000AL Part Data Attributes
|
CF316CG390K2000AL
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CF316CG390K2000AL
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 2000 V, C0G, 0.000039 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | CF | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | CF | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CF316CG390K2000AL
This table gives cross-reference parts and alternative options found for CF316CG390K2000AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF316CG390K2000AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C390KJHACNE | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | Samsung Electro-Mechanics | CF316CG390K2000AL vs CL31C390KJHACNE |
CL31C390KJHALNB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | Samsung Electro-Mechanics | CF316CG390K2000AL vs CL31C390KJHALNB |
1206N390K202STM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | Knowles Capacitors | CF316CG390K2000AL vs 1206N390K202STM |
1206RN390K202NGM | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | Knowles Capacitors | CF316CG390K2000AL vs 1206RN390K202NGM |
1206N390K202PHW-HB | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | Knowles Capacitors | CF316CG390K2000AL vs 1206N390K202PHW-HB |
1206RN390K202NT | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | Knowles Capacitors | CF316CG390K2000AL vs 1206RN390K202NT |
1206N390K202PHW-HK | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | Knowles Capacitors | CF316CG390K2000AL vs 1206N390K202PHW-HK |
C1206COG202-390KNB | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | VENKEL LTD | CF316CG390K2000AL vs C1206COG202-390KNB |
CL31C390KJHALNC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | Samsung Electro-Mechanics | CF316CG390K2000AL vs CL31C390KJHALNC |
1206N390K202YHT-HK | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | Knowles Capacitors | CF316CG390K2000AL vs 1206N390K202YHT-HK |