CF3-565J-M1
ASJ Holdings Limited
Description: Fixed Resistor, Carbon Film, 3W, 5600000ohm, 500V, 5% +/-Tol, 2000ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE

Overview of CF3-565J-M1 by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CF3-565J-M1 by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF3-565J-M1 by ASJ Holdings Limited

CF3-565J-M1
ASJ Holdings Limited
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASJ PTE LTD
Package Description
AXIAL LEADED, LEAD FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.10.00.65
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
5600000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
2000 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. CF3-565J-M1
    ASJ Holdings Limited
    Fixed Resistor, Carbon Film, 3W, 5600000ohm, 500V, 5% +/-Tol, 2000ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
    VS

Alternate Parts for CF3-565J-M1

This table gives cross-reference parts and alternative options found for CF3-565J-M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF3-565J-M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CF3-565J-S1 Fixed Resistor, Carbon Film, 3W, 5600000ohm, 500V, 5% +/-Tol, 2000ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF3-565J-M1 vs CF3-565J-S1
CF3-565J-S05 Fixed Resistor, Carbon Film, 3W, 5600000ohm, 500V, 5% +/-Tol, 2000ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF3-565J-M1 vs CF3-565J-S05
CF3-565J-M2 Fixed Resistor, Carbon Film, 3W, 5600000ohm, 500V, 5% +/-Tol, 2000ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF3-565J-M1 vs CF3-565J-M2
CF3-565J-S3 Fixed Resistor, Carbon Film, 3W, 5600000ohm, 500V, 5% +/-Tol, 2000ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF3-565J-M1 vs CF3-565J-S3
CF3-565J-Q2 Fixed Resistor, Carbon Film, 3W, 5600000ohm, 500V, 5% +/-Tol, 2000ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF3-565J-M1 vs CF3-565J-Q2
CF3-565J-A1 Fixed Resistor, Carbon Film, 3W, 5600000ohm, 500V, 5% +/-Tol, 2000ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF3-565J-M1 vs CF3-565J-A1
CF3-565J-N05 Fixed Resistor, Carbon Film, 3W, 5600000ohm, 500V, 5% +/-Tol, 2000ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF3-565J-M1 vs CF3-565J-N05
CF3-565J-N1 Fixed Resistor, Carbon Film, 3W, 5600000ohm, 500V, 5% +/-Tol, 2000ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF3-565J-M1 vs CF3-565J-N1
CF3-565J-S2 Fixed Resistor, Carbon Film, 3W, 5600000ohm, 500V, 5% +/-Tol, 2000ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF3-565J-M1 vs CF3-565J-S2
CF3-565J-Q3 Fixed Resistor, Carbon Film, 3W, 5600000ohm, 500V, 5% +/-Tol, 2000ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF3-565J-M1 vs CF3-565J-Q3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF3-565J-M1 by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF3-565J-M1 by ASJ Holdings Limited

  • Please alert me when CF3-565J-M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF3-565J-M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF3-565J-M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF3-565J-M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF3-565J-M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF3-565J-M1 by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: