Part Details for CF25261D0R0-05-NH by Cvilux Corporation
Overview of CF25261D0R0-05-NH by Cvilux Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for CF25261D0R0-05-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CF25261D0R0-05-NHCT-ND
|
DigiKey | CONN FFC BOTTOM 26POS 0.5MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$0.2151 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.2800 | Buy Now |
Part Details for CF25261D0R0-05-NH
CF25261D0R0-05-NH CAD Models
CF25261D0R0-05-NH Part Data Attributes
|
CF25261D0R0-05-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CF25261D0R0-05-NH
Cvilux Corporation
FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |