Part Details for CF252018-68NJ-LFR by Prosperity Dielectrics Co Ltd
Overview of CF252018-68NJ-LFR by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-68NJEB | Coilcraft Inc | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NJEC | Coilcraft Inc | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT | |
1812SMS-68NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Part Details for CF252018-68NJ-LFR
CF252018-68NJ-LFR CAD Models
CF252018-68NJ-LFR Part Data Attributes
|
CF252018-68NJ-LFR
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CF252018-68NJ-LFR
Prosperity Dielectrics Co Ltd
General Purpose Inductor, 0.068uH, 5%, Ferrite-Core, 1008,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | 1008 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Molded Chip | |
Core Material | Ferrite | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 1050 MHz | |
Tolerance | 5% |