Part Details for CF240.01.05 by igus Inc
Overview of CF240.01.05 by igus Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF240.01.05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72039786
|
RS | Data Cable, 5 Conductor, 26 AWG, PVC JKT, Shielded, 300 V, Flex Rated | igus CF240.01.05 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$204.0000 | RFQ |
DISTI #
CF240.01.05
|
TME | Wire: data transmission, chainflex® CF240, 5x0.14mm2, grey, Cu Min Qty: 5 | 80 |
|
$3.2100 / $4.3800 | Buy Now |
Part Details for CF240.01.05
CF240.01.05 CAD Models
CF240.01.05 Part Data Attributes
|
CF240.01.05
igus Inc
Buy Now
Datasheet
|
Compare Parts:
CF240.01.05
igus Inc
Wire And Cable, 5 Conductor(s), 26AWG, 300V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IGUS INC | |
Reach Compliance Code | unknown | |
Application | MEDIUM DUTY | |
Approvals | CE; CSA; CUL; EAC; NFPA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 300 V | |
Resistance | 0.138 Ω | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |