Part Details for CF20J300 by Ohmite Mfg Co
Overview of CF20J300 by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF20J300
CF20J300 CAD Models
CF20J300 Part Data Attributes
|
CF20J300
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CF20J300
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 300ohm, 815V, 5% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | 25 °C | |
Package Diameter | 9.525 mm | |
Package Length | 50.8 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 815 V |